-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X6138
|
Newark | |Phoenix Contact 1753518 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
32AC7975
|
Newark | Terminal Block, Header, 6Pos, Tht, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:6Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1753518 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.2300 | Buy Now |
DISTI #
277-1077-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
737 In Stock |
|
$1.4788 / $1.8800 | Buy Now |
DISTI #
651-1753518
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5mm pitch Through Hole Header RoHS: Compliant | 266 |
|
$1.4700 / $1.8800 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
400 In Stock |
|
$1.4600 / $1.6700 | Buy Now |
DISTI #
1753518
|
TTI | Pluggable Terminal Blocks 6 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.4600 / $1.8500 | Buy Now |
DISTI #
000000000000051166
|
Sager | Pluggable Terminal Blocks 6 Pos 5mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$1.8600 / $2.1700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1600 |
|
RFQ | |
DISTI #
2776399
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 6POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 63 |
|
$1.5817 / $2.0010 | Buy Now |
DISTI #
2776399
|
Farnell | TERMINAL BLOCK, HEADER, 6POS, THT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 63 |
|
$1.3063 / $1.9092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1753518
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1753518
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |