Part Details for 17540 by AVEN
Overview of 17540 by AVEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1540
|
Newark | Desoldering Wick, 0.06", 5Ft, Copper, Braid Material:Oxide Free Copper, Width:1.5Mm, Length:5Ft, Product Range:- Rohs Compliant: Yes |Aven 17540 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
243-1185-ND
|
DigiKey | DESOLDER BRAID NO-CLN 0.06" 5' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$2.0000 / $3.1800 | Buy Now |
DISTI #
119-17540
|
Mouser Electronics | Desoldering Braid / Solder Removal Desoldering Wick 1.5mm (0.06") RoHS: Compliant | 72 |
|
$2.0000 / $3.0000 | Buy Now |
DISTI #
71014227
|
RS | Desoldering Wick, 1.5mm | Aven 17540 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$2.7500 / $3.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0000 | Buy Now | |
DISTI #
10002766
|
Techni-Tool, Inc. | Aven 17540 Solder Wick, 0.06" x 5ft, Spool, Yellow Label | 8 |
|
$2.5000 | Buy Now |
DISTI #
10002766
|
TestEquity LLC | Aven 17540 Solder Wick, 0.06" x 5ft, Spool, Yellow Label | 8 |
|
$2.5000 | Buy Now |