Part Details for 1754077 (ALTERNATE: 1754077) by RS Pro
Overview of 1754077 (ALTERNATE: 1754077) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1754077 (ALTERNATE: 1754077)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72304100
|
RS | Wirewound Chassis Mount Resistor 56 Ohms 25W 5% Aluminum Housed | RS PRO 1754077 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $2.0400 | RFQ |