Part Details for 1754115 by Phoenix Contact
Overview of 1754115 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1754115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754115-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 2.5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8170 | Buy Now |
DISTI #
651-1754115
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant | 55 |
|
$2.7900 / $3.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $3.1300 | Buy Now |
DISTI #
000000000003669542
|
Sager | Pluggable Terminal Blocks 2 Pos 2.5mm pitch Plug 26-20AWG Spring Min Qty: 50 | 0 |
|
$3.2000 / $3.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5600 / $3.1300 | Buy Now |
Part Details for 1754115
1754115 CAD Models
1754115 Part Data Attributes
|
1754115
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1754115
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |