Part Details for 1754380 by Phoenix Contact
Overview of 1754380 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1754380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1754380
|
Mouser Electronics | Pluggable Terminal Blocks PC 6/ 8-STF- 10,16 BD:1-8Q RoHS: Compliant | 0 |
|
$11.0900 / $21.3600 | Order Now |
Part Details for 1754380
1754380 CAD Models
1754380 Part Data Attributes
|
1754380
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1754380
Phoenix Contact
Barrier Strip Terminal Block, 41A, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Ways | 8 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | EAC | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |