Part Details for 1754584 by Phoenix Contact
Overview of 1754584 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1754584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X6189
|
Newark | |Phoenix Contact 1754584 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13924-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
737 In Stock |
|
$3.9894 / $4.8600 | Buy Now |
DISTI #
651-1754584
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-16AWG Spring RoHS: Compliant | 433 |
|
$3.9800 / $4.8600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
138 In Stock 217 Factory Stock |
|
$3.9800 / $5.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | 39 |
|
$5.6000 / $12.0000 | Buy Now | |
DISTI #
1754584
|
TTI | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.0400 | Buy Now |
DISTI #
000000000003138925
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-16AWG Spring Min Qty: 1 | 0 |
|
$5.0200 / $5.8500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
DISTI #
2922690
|
Farnell | PCB CONNECTOR, FKCN 2,5/ 4-ST-5,08 RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$5.0760 | Buy Now |
Part Details for 1754584
1754584 CAD Models
1754584 Part Data Attributes
|
1754584
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1754584
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |