Part Details for 1755190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1755190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1755190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8484
|
Newark | Terminal Block, Pcb, 1 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:1Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:15A, Colour:Black Rohs Compliant: Yes |Weidmuller 1755190000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1755190000
|
Avnet Americas | Conn Terminal Block 1 POS Solder ST Thru-Hole 15A Box - Bulk (Alt: 1755190000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block 1 POS Solder ST Thru-Hole 15A Box RoHS: Compliant |
50 In Stock 1700 Factory Stock |
|
$3.6100 / $7.5100 | Buy Now |
DISTI #
1755190000
|
Avnet Abacus | Conn Terminal Block 1 POS Solder ST Thru-Hole 15A Box (Alt: 1755190000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 1 POS Solder ST Thru-Hole 15A Box RoHS: Compliant |
50 In Stock 1700 Factory Stock |
|
$3.6100 / $7.5100 | Buy Now |