Part Details for 1755428 by Phoenix Contact
Overview of 1755428 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1755428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1755428-ND
|
DigiKey | TERM BLOCK PLUG 18POS 5.08MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1240 | Buy Now |
DISTI #
651-1755428
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$20.1200 | Order Now |
DISTI #
71776005
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 18 Position | Phoenix Contact 1755428 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5700 / $27.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6800 / $27.9500 | Buy Now |
DISTI #
000000000003478624
|
Sager | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$22.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.6800 / $27.9500 | Buy Now |
Part Details for 1755428
1755428 CAD Models
1755428 Part Data Attributes
|
1755428
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755428
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |