Part Details for 1755435 by Phoenix Contact
Overview of 1755435 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1755435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1755435-ND
|
DigiKey | TERM BLOCK HDR 21POS VERT 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9490 | Buy Now |
DISTI #
651-1755435
|
Mouser Electronics | Pluggable Terminal Blocks 21 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$5.8200 / $6.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $7.9900 | Buy Now |
DISTI #
1755435
|
TTI | Pluggable Terminal Blocks 21 Pos 5mm pitch Through Hole Header Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.5200 / $5.8800 | Buy Now |
DISTI #
000000000002432255
|
Sager | Pluggable Terminal Blocks 21 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.8800 / $7.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5000 / $7.9900 | Buy Now |
Part Details for 1755435
1755435 CAD Models
1755435 Part Data Attributes
|
1755435
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755435
Phoenix Contact
MSTBV 2,5/21-G BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |