Part Details for 1755477 (ALTERNATE: MSTB-BL) by Phoenix Contact
Overview of 1755477 (ALTERNATE: MSTB-BL) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1755477 (ALTERNATE: MSTB-BL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70924667
|
RS | Plug 0mm 1 Position Combicon Control Series | Phoenix Contact 1755477 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 90 |
|
$0.1440 / $0.1800 | Buy Now |