Part Details for 1755503 (ALTERNATE: MSTBVA 2 5/10-G) by Phoenix Contact
Overview of 1755503 (ALTERNATE: MSTBVA 2 5/10-G) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1755503 (ALTERNATE: MSTBVA 2 5/10-G)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054611
|
RS | Pluggable Header 5mm 12AWG 320V 12A 10 Position COMBICON MSTBVA Series | Phoenix Contact 1755503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 98 |
|
$2.5400 / $3.1200 | Buy Now |