-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7528
|
Newark | Terminal Block, Header, 10Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:10Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Combicon Mstbva Series Rohs Compliant: Yes |Phoenix Contact 1755503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.7000 | Buy Now |
DISTI #
277-1139-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2662 In Stock |
|
$2.4456 / $3.1200 | Buy Now |
DISTI #
651-1755503
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 5mm pitch Through Hole Header RoHS: Compliant | 3557 |
|
$2.3900 / $3.1100 | Buy Now |
DISTI #
V36:1790_10610558
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2341 | Americas - 45 |
|
$2.3870 / $3.0940 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
376 In Stock |
|
$2.3300 / $3.2500 | Buy Now |
DISTI #
76879402
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 3 Package Multiple: 1 Date Code: 2341 | Americas - 45 |
|
$2.3870 / $3.0940 | Buy Now |
|
Quest Components | Terminal Block, Pcb Mount, Recept, 10 Contacts, Pin, Guide Slot | 55 |
|
$2.7513 / $5.5026 | Buy Now |
DISTI #
1755503
|
TTI | Pluggable Terminal Blocks 10 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 38 In Stock |
|
$2.4200 / $3.0700 | Buy Now |
DISTI #
000000000000051214
|
Sager | Pluggable Terminal Blocks 10 Pos 5mm pitch Through Hole Header Min Qty: 1 | 316 |
|
$2.5300 / $3.9100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1755503
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755503
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1755503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1755503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ10718100J0G | Strip Terminal Block | Amphenol FCi | 1755503 vs OQ10718100J0G |
2EHDP-10P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 1755503 vs 2EHDP-10P |
OQ1071510000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | Amphenol FCi | 1755503 vs OQ1071510000G |
20020131-G102A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1755503 vs 20020131-G102A01LF |
OQ10714000J0G | Strip Terminal Block | Amphenol FCi | 1755503 vs OQ10714000J0G |
OQ10708100J0G | Strip Terminal Block | Amphenol FCi | 1755503 vs OQ10708100J0G |
50950105101D | Strip Terminal Block | APEM Inc | 1755503 vs 50950105101D |
25.374.3053.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 1755503 vs 25.374.3053.0 |
OQ10710003J0G | Strip Terminal Block | Amphenol FCi | 1755503 vs OQ10710003J0G |
20020130-G102A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1755503 vs 20020130-G102A01LF |