-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7522
|
Newark | Terminal Block, Header, 3Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:3Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Combicon Mstbva Series Rohs Compliant: Yes |Phoenix Contact 1755529 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.9500 / $1.3800 | Buy Now |
DISTI #
14X6275
|
Newark | Mstbva 2 5/ 3-G |Phoenix Contact 1755529 Min Qty: 187 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1141-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7132 In Stock |
|
$0.7312 / $0.9700 | Buy Now |
DISTI #
651-1755529
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header RoHS: Compliant | 1861 |
|
$0.7320 / $0.9700 | Buy Now |
DISTI #
V36:1790_07462935
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Americas - 928 |
|
$0.7134 / $0.9642 | Buy Now |
DISTI #
V99:2348_07462935
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2219 | Americas - 33 |
|
$0.6351 / $0.7827 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
1500 In Stock 3004 Factory Stock |
|
$0.6960 / $0.7430 | Buy Now |
DISTI #
69724540
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 250 Package Multiple: 250 | Americas - 1500 |
|
$0.9532 / $1.0319 | Buy Now |
DISTI #
72484784
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 9 Package Multiple: 1 Date Code: 2314 | Americas - 928 |
|
$0.9642 | Buy Now |
DISTI #
66942981
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 10 Package Multiple: 1 Date Code: 2219 | Americas - 33 |
|
$0.6351 / $0.7603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1755529
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755529
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |
This table gives cross-reference parts and alternative options found for 1755529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1755529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
796642-3 | Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1755529 vs 796642-3 |