-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7524
|
Newark | Terminal Block, Header, 5Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:5Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Combicon Mstbva Series Rohs Compliant: Yes |Phoenix Contact 1755545 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 307 |
|
$1.3100 / $1.8800 | Buy Now |
DISTI #
14X6277
|
Newark | Mstbva 2 5/ 5-G |Phoenix Contact 1755545 Min Qty: 109 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1143-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1778 In Stock |
|
$1.2431 / $1.6500 | Buy Now |
DISTI #
651-1755545
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5mm pitch Through Hole Header RoHS: Compliant | 2598 |
|
$1.2400 / $1.6500 | Buy Now |
DISTI #
V36:1790_07466541
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1820 | Americas - 273 |
|
$1.2140 / $1.6400 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
681 In Stock |
|
$1.2000 / $1.6000 | Buy Now |
DISTI #
79929610
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 50 Package Multiple: 25 Date Code: 1806 | Americas - 500 |
|
$2.0800 | Buy Now |
DISTI #
73578575
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 5 Package Multiple: 1 Date Code: 1820 | Americas - 273 |
|
$1.2140 / $1.6400 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 1793 |
|
$0.8910 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1755545
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755545
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |