Part Details for 1755635 by Phoenix Contact
Overview of 1755635 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1755635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2236-ND
|
DigiKey | TERM BLOCK PLUG 7POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
300 In Stock |
|
$1.7062 / $2.1700 | Buy Now |
DISTI #
651-1755635
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 27 |
|
$1.7000 / $2.1700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
850 In Stock |
|
$1.5900 / $1.7200 | Buy Now |
DISTI #
1755635
|
TTI | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.6500 / $1.7300 | Buy Now |
DISTI #
000000000003138960
|
Sager | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 100 | 0 |
|
$2.1500 / $2.4000 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 420 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
850 In Stock |
|
$1.5900 / $1.7200 | Buy Now |
Part Details for 1755635
1755635 CAD Models
1755635 Part Data Attributes
|
1755635
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755635
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 12 AWG |