Part Details for 1755732 by Phoenix Contact
Overview of 1755732 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1755732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2246-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
477 In Stock |
|
$0.4387 / $0.5800 | Buy Now |
DISTI #
651-1755732
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 734 |
|
$0.4380 / $0.5800 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$0.4474 / $0.5674 | Buy Now |
DISTI #
1755732
|
TTI | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.4440 / $0.4720 | Buy Now |
DISTI #
000000000003138969
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 250 | 0 |
|
$0.5515 / $0.6178 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 4000 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$0.4474 / $0.5674 | Buy Now |
Part Details for 1755732
1755732 CAD Models
1755732 Part Data Attributes
|
1755732
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755732
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |