There are no models available for this part yet.
Overview of 1755871 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 1755871 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-2260-ND
|
DigiKey | TERM BLOCK PLUG 16POS 90DEG 5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9330 | Buy Now | |
DISTI #
651-1755871
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 100 |
|
$3.8000 / $4.2900 | Buy Now | |
DISTI #
71553030
|
RS | PCB Plug Screw 5mm 16AWG 400V 10A 16 Position Combicon Compact Series | Phoenix Contact 1755871 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 / $5.4700 | RFQ | |
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$3.5700 / $4.3800 | Buy Now | ||
DISTI #
000000000003138983
|
Sager | Pluggable Terminal Blocks 16 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 50 | 0 |
|
$4.4700 / $4.9900 | Buy Now | |
Dynamic Solutions GmbH | PCB terminal block | 490 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$3.5700 / $4.3800 | Buy Now | ||
Neutron USA | Pluggable Terminal Blocks 16 Pos 5mm pitch Plug 26-14 AWG Screw | 50 |
|
$40.1900 | Buy Now |
CAD Models for 1755871 by Phoenix Contact
Part Data Attributes for 1755871 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
16
|
Rated Current
|
10 A
|
Rated Voltage
|
400 V
|
Safety Approval
|
CB; CUL; EAC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
14 AWG
|