Part Details for 1756243 by Phoenix Contact
Overview of 1756243 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1756243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12335-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$0.4956 / $0.6000 | Buy Now |
DISTI #
651-1756243
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header RoHS: Compliant | 92 |
|
$0.4950 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 5mm Solder RoHS: Compliant | 0 |
|
$0.5050 / $0.7240 | Buy Now |
|
Quest Components | 40 |
|
$1.1880 / $1.9800 | Buy Now | |
DISTI #
1756243
|
TTI | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.4810 / $0.5490 | Buy Now |
DISTI #
000000000000181339
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$0.6344 / $0.7401 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 5mm Solder RoHS: Compliant | 0 |
|
$0.5050 / $0.7240 | Buy Now |
Part Details for 1756243
1756243 CAD Models
1756243 Part Data Attributes
|
1756243
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1756243
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |