Part Details for 1756265 (ALTERNATE: FFKDSA1/V-2 54-23) by Phoenix Contact
Overview of 1756265 (ALTERNATE: FFKDSA1/V-2 54-23) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1756265 (ALTERNATE: FFKDSA1/V-2 54-23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71272319
|
RS | PCB Terminal Push-In 2.54mm 20AWG 160V 6A 23 Position Combicon Control Series | Phoenix Contact 1756265 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1500 / $27.3500 | RFQ |