Part Details for 1756492 by Phoenix Contact
Overview of 1756492 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1756492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1756492-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 5MM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9980 | Buy Now |
DISTI #
651-1756492
|
Mouser Electronics | Pluggable Terminal Blocks 14 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$10.8600 / $13.0300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 14 POS 5mm Screw 12A RoHS: Compliant |
98 In Stock 100 Factory Stock |
|
$9.9300 / $13.1200 | Buy Now |
DISTI #
000000000000051266
|
Sager | Pluggable Terminal Blocks 14 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$12.4900 / $12.9500 | Buy Now |
|
Master Electronics | Conn Terminal Block F 14 POS 5mm Screw 12A RoHS: Compliant |
98 In Stock 100 Factory Stock |
|
$9.9300 / $13.1200 | Buy Now |
Part Details for 1756492
1756492 CAD Models
1756492 Part Data Attributes
|
1756492
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1756492
Phoenix Contact
MSTB 2,5/14-ST BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |