Part Details for 1757020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1757020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1757020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1757020000-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 3.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
269 In Stock |
|
$8.1208 / $10.4800 | Buy Now |
DISTI #
1757020000
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 1757020000) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$9.3600 / $19.6100 | Buy Now | |
DISTI #
1757020000
|
Avnet Abacus | Conn Shrouded Header HDR 18 POS 3.5mm Solder ST Thru-Hole (Alt: 1757020000) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |