Part Details for 1757035V0 by Phoenix Contact
Overview of 1757035V0 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1757035V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PCB CONNECTOR, NOMINAL CROSS SECTION: 25 MM SQUARE Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant |
|
|
RFQ |