Part Details for 1757174 by Phoenix Contact
Overview of 1757174 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1757174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9442
|
Newark | Terminal Block, Pluggable, 18Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:18Ways, Wire Size (Awg):24Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V, Product Rohs Compliant: Yes |Phoenix Contact 1757174 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$10.3500 / $15.3000 | Buy Now |
DISTI #
277-5856-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
214 In Stock |
|
$12.7806 / $15.5700 | Buy Now |
DISTI #
651-1757174
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 105 |
|
$12.4600 / $14.8100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
262 In Stock |
|
$12.1000 / $13.5300 | Buy Now |
DISTI #
81054412
|
Verical | Conn Terminal Block F 18 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 150 |
|
$12.4800 / $14.2900 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 40 |
|
$13.7500 / $14.3000 | Buy Now |
DISTI #
1757174
|
TTI | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$12.4400 / $15.2200 | Buy Now |
DISTI #
000000000000051281
|
Sager | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 1 | 0 |
|
$13.6300 / $20.4500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
262 In Stock |
|
$12.1000 / $13.5300 | Buy Now |
Part Details for 1757174
1757174 CAD Models
1757174 Part Data Attributes
|
1757174
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1757174
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |