Part Details for 1757239 by Phoenix Contact
Overview of 1757239 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1757239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7951
|
Newark | Terminal Block, Pluggable, 24Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:24Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Phoenix Contact 1757239 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$19.1500 / $26.0900 | Buy Now |
DISTI #
277-5934-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$17.0544 / $20.7800 | Buy Now |
DISTI #
651-1757239
|
Mouser Electronics | Pluggable Terminal Blocks 24 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 146 |
|
$17.0500 / $20.7800 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
38 In Stock 94 Factory Stock |
|
$16.5600 / $25.1500 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 7 |
|
$17.2868 | Buy Now |
DISTI #
1757239
|
TTI | Pluggable Terminal Blocks 24 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 22 In Stock |
|
$16.8700 / $20.3800 | Buy Now |
DISTI #
000000000000051287
|
Sager | Pluggable Terminal Blocks 24 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 26 |
|
$21.4400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
38 In Stock 94 Factory Stock |
|
$16.5600 / $25.1500 | Buy Now |
|
Neutron USA | PCB Connector, Female, 1row 24 Pos, 5.08mm pitch, 24-12 AWG Screw, MSTB 2,5/24-ST-5,08 | 50 |
|
$92.2700 | Buy Now |
Part Details for 1757239
1757239 CAD Models
1757239 Part Data Attributes
|
1757239
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1757239
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |