-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7955
|
Newark | Terminal Block, Header, 8Pos, Tht, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:8Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1757527 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$2.4600 / $3.5300 | Buy Now |
DISTI #
277-1123-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
819 In Stock |
|
$1.9581 / $2.4900 | Buy Now |
DISTI #
651-1757527
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5mm pitch Through Hole Header RoHS: Compliant | 777 |
|
$1.9500 / $2.4900 | Buy Now |
DISTI #
V99:2348_10610682
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2406 | Americas - 98 |
|
$2.1040 / $2.4800 | Buy Now |
DISTI #
V36:1790_10610682
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2315 | Americas - 87 |
|
$2.2244 / $2.4850 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
150 In Stock |
|
$2.1200 / $4.2100 | Buy Now |
DISTI #
78956381
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2406 | Americas - 98 |
|
$2.1040 / $2.4800 | Buy Now |
DISTI #
69240835
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2315 | Americas - 87 |
|
$2.4850 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | MODULAR TERMINAL BLOCK | 32 |
|
$2.2029 / $4.4058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757527
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1757527
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1757527. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1757527, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ08714000J0G | Strip Terminal Block | Amphenol FCi | 1757527 vs OQ08714000J0G |
OQ0871C000J0G | Strip Terminal Block | Amphenol FCi | 1757527 vs OQ0871C000J0G |
691313710008 | Serie 3137 - 5.00mm Close Horizontal PCB Header WR-TBL | Wurth Elektronik | 1757527 vs 691313710008 |
OQ08715000J0G | Strip Terminal Block | Amphenol FCi | 1757527 vs OQ08715000J0G |
OQ08713000J0G | Strip Terminal Block | Amphenol FCi | 1757527 vs OQ08713000J0G |
OQ08755000J0G | Strip Terminal Block | Amphenol FCi | 1757527 vs OQ08755000J0G |
OQ08758000J0G | Strip Terminal Block | Amphenol FCi | 1757527 vs OQ08758000J0G |
796644-8 | (796644-8) 8POS 5.0MM CE R/A HDR,TRM BLK | TE Connectivity | 1757527 vs 796644-8 |
OQ08718100J0G | Strip Terminal Block | Amphenol FCi | 1757527 vs OQ08718100J0G |
OQ0870C000J0G | Strip Terminal Block | Amphenol FCi | 1757527 vs OQ0870C000J0G |