Part Details for 1757543 by Phoenix Contact
Results Overview of 1757543 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1757543 Information
1757543 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1757543
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AC7957
|
Newark | Terminal Block, Header, 10Pos, Tht, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:10Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1757543 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.1100 | Buy Now |
|
DISTI #
1757543
|
IBS Electronics | STRIP TERMINAL BLOCK 15A 1 ROW(S) 1 DECK(S) Min Qty: 10 Package Multiple: 1 | 292 |
|
$3.5840 / $4.4100 | Buy Now |
|
DISTI #
000000000000051317
|
Sager | Pluggable Terminal Blocks 10 Pos 5mm pitch Through Hole Header Min Qty: 1 | 342 |
|
$2.8000 / $4.3500 | Buy Now |
|
DISTI #
1757543
|
Avnet Abacus | MSTBA 2510G MSTBA2510G (Alt: 1757543) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | TERM BLOCK EURO 10P PCRA CLAMP 5LS PICK#58802 | 22 |
|
$1.2500 / $1.9200 | Buy Now |
|
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
|
LCSC | Green 5mm 1 10 Straight Pin Through HoleP5mm Headers Plugs and Sockets RoHS | 100 |
|
$1.6420 / $2.7008 | Buy Now |
|
|
Neutron USA | Pluggable Header 5mm 12AWG 320V 12A 10 Position COMBICON MSTBA Series | 50 |
|
$12.0500 | Buy Now |
US Tariff Estimator: 1757543 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1757543
1757543 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1757543 Part Data Attributes
|
|
1757543
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1757543
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyamide | |
| Fastening Method | Connector | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 10 | |
| Rated Current | 15 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Cb; Csa; Cul; Eac; Ul; Vde | |
| Terminal and Terminal Block Type | Strip Terminal Block |
Alternate Parts for 1757543
This table gives cross-reference parts and alternative options found for 1757543. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1757543, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1-1776148-0 | TE Connectivity | $5.1764 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 1757543 vs 1-1776148-0 |
| OQ10718100J0G | Amphenol FCi | Check for Price | Strip Terminal Block | 1757543 vs OQ10718100J0G |
| OQ10703000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | 1757543 vs OQ10703000J0G |
| OQ10709100J0G | Amphenol FCi | Check for Price | Strip Terminal Block | 1757543 vs OQ10709100J0G |
| OQ10752000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | 1757543 vs OQ10752000J0G |
| OQ10716100J0G | Amphenol FCi | Check for Price | Strip Terminal Block | 1757543 vs OQ10716100J0G |
| OQ10714000J0G | Amphenol FCi | Check for Price | Strip Terminal Block | 1757543 vs OQ10714000J0G |
| OQ1071410000G | Amphenol FCi | Check for Price | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | 1757543 vs OQ1071410000G |
| OQ107141000AG | Amphenol FCi | Check for Price | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | 1757543 vs OQ107141000AG |
| OQ107141000AG | Amphenol Anytek | Check for Price | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1757543 vs OQ107141000AG |
1757543 Frequently Asked Questions (FAQ)
-
The recommended torque for screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the 1757543 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
-
Yes, the 1757543 connector is rated IP67, making it suitable for outdoor use and providing protection against dust and water ingress.
-
The maximum operating temperature for the 1757543 connector is 125°C (257°F), making it suitable for use in high-temperature applications.
-
Yes, the 1757543 connector is compatible with aluminum or copper-clad aluminum wires, but ensure proper wire preparation and termination to prevent corrosion.