-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7959
|
Newark | Terminal Block, Header, 12Pos, Tht, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:12Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1757569 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $5.2600 | Buy Now |
DISTI #
14X6469
|
Newark | Mstba 2 5/12-G |Phoenix Contact 1757569 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1127-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
743 In Stock |
|
$3.1100 | Buy Now |
DISTI #
651-1757569
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5mm pitch Through Hole Header RoHS: Compliant | 282 |
|
$2.9700 / $3.1100 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
359 In Stock 5200 Factory Stock |
|
$2.7400 / $2.9900 | Buy Now |
DISTI #
77577824
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1381 |
|
$2.9640 / $3.1020 | Buy Now |
DISTI #
79054613
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 300 |
|
$3.6140 / $3.8870 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 12A, 1 ROW(S), 1 DECK(S) | 155 |
|
$2.7983 / $6.4575 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 12A, 1 ROW(S), 1 DECK(S) | 40 |
|
$4.5000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757569
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1757569
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |