-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,R/A RCPT ASY,109,ZN,5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5951
|
Newark | D-Sub Standard Connectors 1757838-5 |Amp Te Connectivity 1757838-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.1500 / $98.2500 | Buy Now |
DISTI #
1757838-5-ND
|
DigiKey | CONN D-SUB RCPT 50POS R/A SLDR Min Qty: 120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.5586 | Buy Now |
DISTI #
1757838-5
|
Avnet Americas | Conn D Subminiature RCP 50POS 5 Shell Size Solder RA Through Hole Pack - Bulk (Alt: 1757838-5) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71998906
|
RS | Connector, D-Sub, AMPLIMITE, R/A Receptacle Asy,109,Zn,5 | TE Connectivity 1757838-5 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$89.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Lead time: 15 Weeks Container: Box | 0Box |
|
$64.4500 | Buy Now |
DISTI #
AMP1757838-5
|
Heilind Electronics | AMPLIMITE,R/A RCPT ASY,109,ZN, | Americas - 0 in Stock |
|
$73.9265 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,R/A RCPT ASY,109,ZN,5 RoHS: Compliant |
1 Partner Stock |
|
$83.0500 / $93.1600 | Buy Now |
DISTI #
M24308/23-35Z
|
TTI | D-Sub MIL Spec Connectors AMPLIMITE R/A RCPT ASY 109 ZN 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 59 In Stock |
|
$87.7100 / $91.2500 | Buy Now |
DISTI #
17578385-TEC
|
TME | D-Sub Min Qty: 1 | 1 |
|
$96.5040 / $96.5054 | Buy Now |
DISTI #
AMP1757838-5
|
Interstate Connecting Components | AMPLIMITE,R/A RCPT ASY,109,ZN, | 0 |
|
$73.9265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757838-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757838-5
TE Connectivity
AMPLIMITE,R/A RCPT ASY,109,ZN,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARDS: MIL-C-24308; MIL39029 | |
Body Breadth | 0.62 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |