There are no models available for this part yet.
Overview of 1758020000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1758020000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14C0156
|
Newark | Terminal Block, Pcb, 20 Position, 24-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:20Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Clamp, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1758020000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6900 / $13.0700 | Buy Now | |
DISTI #
1758020000
|
Avnet Americas | Conn Terminal Block 20 POS 5.08mm Solder Thru-Hole 10A Box - Bulk (Alt: 1758020000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$7.9270 / $9.1319 | Buy Now | |
DISTI #
470-1758020000
|
Mouser Electronics | Fixed Terminal Blocks LM2NZF 5.08/20/135 3.5SN OR BX RoHS: Compliant | 0 |
|
$8.5600 / $12.8000 | Order Now | |
Onlinecomponents.com | Conn Terminal Block 20 POS 5.08mm Solder Thru-Hole 10A Box RoHS: Compliant | 0 |
|
$8.4300 / $10.0900 | Buy Now | ||
DISTI #
1758020000
|
Avnet Abacus | Conn Terminal Block 20 POS 5.08mm Solder Thru-Hole 10A Box (Alt: 1758020000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |