Part Details for 1758050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1758050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1758050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C0159
|
Newark | Terminal Block, Pcb, 48 Position, 24-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:48Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1758050000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8200 / $32.6400 | Buy Now |
DISTI #
2266-1758050000-ND
|
DigiKey | TERM BLK 16POS 45DEG 5.08MM PCB Min Qty: 10 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
260 In Stock |
|
Buy Now | |
DISTI #
281-1581-ND
|
DigiKey | TERM BLK 16POS 45DEG 5.08MM PCB Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8140 | Buy Now |
DISTI #
1758050000
|
Avnet Americas | Conn Terminal Block 48 POS 5.08mm Solder Thru-Hole 10A Box - Bulk (Alt: 1758050000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$23.0457 / $26.5486 | Buy Now |
DISTI #
470-1758050000
|
Mouser Electronics | Fixed Terminal Blocks LM3RZF 5.08/48/135 3.5SN OR BX RoHS: Compliant | 0 |
|
$25.2500 / $27.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
260 Partner Stock |
|
$24.5200 / $32.4500 | Buy Now |
DISTI #
1758050000
|
Avnet Abacus | Conn Terminal Block 48 POS 5.08mm Solder Thru-Hole 10A Box (Alt: 1758050000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
260 Partner Stock |
|
$24.5200 / $32.4500 | Buy Now |