-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1758658-ND
|
DigiKey | MKDS 3/ 7-5 08 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$4.7775 / $5.8200 | Buy Now |
DISTI #
651-1758658
|
Mouser Electronics | Fixed Terminal Blocks MKDS 3/ 7-5,08 RoHS: Compliant | 31 |
|
$4.8900 / $6.3800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 7 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$4.8700 / $7.1100 | Buy Now |
DISTI #
000000000005653036
|
Sager | Fixed Terminal Blocks MKDS 3/ 7-5,08 Min Qty: 50 | 0 |
|
$6.1200 / $6.5900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 950 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 7 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$4.8700 / $7.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1758658
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1758658
Phoenix Contact
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SAFETY APPROVAL: GOST; GL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 24 A | |
Rated Voltage | 400 V | |
Safety Approval | CCA; CSA; CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1758658. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1758658, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKDS3/7-5,08H1LNZ060 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1758658 vs MKDS3/7-5,08H1LNZ060 |
1986408 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1758658 vs 1986408 |
1986330 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1758658 vs 1986330 |
MKDS3/7-5,08 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1758658 vs MKDS3/7-5,08 |