Part Details for 1758775 by Phoenix Contact
Overview of 1758775 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1758775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1758775-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$4.2600 | Buy Now |
DISTI #
651-1758775
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$4.1400 / $4.1800 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Number of positions: 16, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$4.1600 / $6.0700 | Buy Now |
DISTI #
000000000001488945
|
Sager | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$5.2200 / $5.8500 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Number of positions: 16, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$4.1600 / $6.0700 | Buy Now |
Part Details for 1758775
1758775 CAD Models
1758775 Part Data Attributes
|
1758775
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1758775
Phoenix Contact
MSTBV 2,5/16-G-5,08-BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |