Part Details for 1759802 (ALTERNATE: 1759802) by RS Pro
Overview of 1759802 (ALTERNATE: 1759802) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1759802 (ALTERNATE: 1759802)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72304282
|
RS | Axial Fan, 230 V ac, AC Operation, 127 x 127 x 38 mm, 230 VA, Metal Alloy, IP55 | RS PRO 1759802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1 |
|
$58.9100 | Buy Now |