Part Details for 1759932 by Phoenix Contact
Overview of 1759932 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1759932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1759932-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 7.62MM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7400 | Buy Now |
DISTI #
651-1759932
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$16.4300 / $16.7400 | Order Now |
DISTI #
71783875
|
RS | PCB Plug Screw 7.62mm 12AWG 12A 8 Position | Phoenix Contact 1759932 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6800 / $18.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3700 / $23.2500 | Buy Now |
DISTI #
000000000003478638
|
Sager | Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$19.0000 / $19.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.3700 / $23.2500 | Buy Now |
Part Details for 1759932
1759932 CAD Models
1759932 Part Data Attributes
|
1759932
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1759932
Phoenix Contact
TERM BLOCK PLUG 8POS 7.62MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |