Part Details for 1759961 by Phoenix Contact
Overview of 1759961 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1759961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1759961-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5774 | Buy Now |
DISTI #
651-1759961
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 178 |
|
$0.5720 / $0.6700 | Buy Now |
DISTI #
71549778
|
RS | Pluggable Header 5.08mm 12AWG 320V 16A 2 Position Combicon Power Series | Phoenix Contact 1759961 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.8500 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole RoHS: Compliant | 0 |
|
$0.5700 / $0.8070 | Buy Now |
DISTI #
000000000003478639
|
Sager | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$0.6945 / $0.8104 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole RoHS: Compliant | 0 |
|
$0.5700 / $0.8070 | Buy Now |
Part Details for 1759961
1759961 CAD Models
1759961 Part Data Attributes
|
1759961
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1759961
Phoenix Contact
TERM BLOCK HDR 2POS VERT 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |