Part Details for 1759965 by Phoenix Contact
Overview of 1759965 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1759965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1759965-ND
|
DigiKey | TERM BLOCK HDR 20POS 90DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6610 | Buy Now |
DISTI #
651-1759965
|
Mouser Electronics | Pluggable Terminal Blocks 20 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$5.3100 / $6.1800 | Order Now |
DISTI #
71679270
|
RS | Pluggable Header 5mm 12AWG 320V 12A 20 Position | Phoenix Contact 1759965 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3100 / $7.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2300 / $7.6000 | Buy Now |
DISTI #
000000000000181404
|
Sager | Pluggable Terminal Blocks 20 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.5400 / $7.0400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2300 / $7.6000 | Buy Now |
Part Details for 1759965
1759965 CAD Models
1759965 Part Data Attributes
|
1759965
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1759965
Phoenix Contact
MSTBA 2,5/20-G BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |