There are no models available for this part yet.
Overview of 176-4 by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 176-4 by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26Y6069
|
Newark | Razor Blades - 3 Facet - Individually Wrapped - 100 Pkg - Carbon Steel |Excelta 176-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1800 | Buy Now | |
DISTI #
2827-176-4-ND
|
DigiKey | RAZOR BLADES - 3 FACET - INDIVID Min Qty: 1 Lead time: 6 Weeks Container: Box |
98 In Stock |
|
$21.0092 / $24.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6600 / $20.3700 | Buy Now | ||
DISTI #
10233899
|
Techni-Tool, Inc. | Excelta 176-4 Razor Blades, 3 Facet, Individually Wrapped, 100 pkg, Carbon Steel, 1.5" OAL | 0 |
|
$19.1800 | Buy Now | |
DISTI #
10233899
|
TestEquity LLC | Excelta 176-4 Razor Blades, 3 Facet, Individually Wrapped, 100 pkg, Carbon Steel, 1.5" OAL | 0 |
|
$19.1800 | Buy Now |