Part Details for 1760J by Hammond Manufacturing
Overview of 1760J by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1760J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4232
|
Newark | Audio Transformer, 70Hz To 15Khz, 16Ohm, Turns Ratio:-, Primary Impedance:4Kohm, Secondary Impedance:16Ohm, Secondary Power:40W, Frequency Max:15Khz, Isolation Voltage:1.5Kv, Transformer Applications:Push-Pull Tube Output Rohs Compliant: Yes |Hammond 1760J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$60.5500 / $72.6300 | Buy Now |
DISTI #
HM4587-ND
|
DigiKey | XFMR 4KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$58.2264 / $69.8700 | Buy Now |
DISTI #
546-1760J
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,000 C.T. ohm pri., 4, 8, 16 ohm sec., 40W RoHS: Compliant | 47 |
|
$58.2200 / $69.8400 | Buy Now |
DISTI #
70317059
|
RS | transformer - tube guitar amp - output | Hammond Manufacturing 1760J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.9800 / $69.8700 | RFQ |
|
Onlinecomponents.com | transformer - tube guitar amp - output RoHS: Compliant | 79 Factory Stock |
|
$58.3800 / $115.3000 | Buy Now |
|
Powell Electronics | transformer - tube guitar amp - Min Qty: 1 | 49 |
|
$57.6500 / $65.8900 | Buy Now |
|
Master Electronics | transformer - tube guitar amp - output RoHS: Compliant | 79 Factory Stock |
|
$58.3800 / $115.3000 | Buy Now |
|
Neutron USA | Power Transformers FenderUpgrade/Pro Primary Ohms 4000 CT | 50 |
|
$183.9800 | Buy Now |
Part Details for 1760J
1760J CAD Models
1760J Part Data Attributes
|
1760J
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1760J
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 66.802 mm | |
Isolation Voltage | 1500 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.07 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
Width | 71.12 mm |