Part Details for 1761603 by Phoenix Contact
Overview of 1761603 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1761603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761603-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9440 | Buy Now |
DISTI #
651-1761603
|
Mouser Electronics | Pluggable Terminal Blocks GFKIC 2.5/ 2-ST-7.62 RoHS: Compliant | 0 |
|
$1.9100 / $2.1200 | Order Now |
DISTI #
71550039
|
RS | PCB Plug Push-In 7.62mm 12AWG 630V 12A 2 Position Combicon Control Series | Phoenix Contact 1761603 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 / $2.1400 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched - experimental values are available upon request. RoHS: Compliant | 0 |
|
$1.7700 / $2.2600 | Buy Now |
DISTI #
000000000003138993
|
Sager | Pluggable Terminal Blocks GFKIC 2.5/ 2-ST-7.62 Min Qty: 50 | 0 |
|
$2.2100 / $2.4800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched - experimental values are available upon request. RoHS: Compliant | 0 |
|
$1.7700 / $2.2600 | Buy Now |
Part Details for 1761603
1761603 CAD Models
1761603 Part Data Attributes
|
1761603
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1761603
Phoenix Contact
TERM BLOCK PLUG 2POS STR 7.62MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |