-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1 Row(s), 2 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1381-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1400 In Stock |
|
$1.7794 / $2.1700 | Buy Now |
DISTI #
651-1762062
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 3863 |
|
$1.7800 / $2.1700 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm - Can be aligned! Mounting flange: Order no. 1736771 - 1736768. In combination with MVSTB or FKCV plugs - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plugs is not possible! RoHS: Compliant |
1879 In Stock |
|
$1.7000 / $1.9600 | Buy Now |
|
Bristol Electronics | 1376 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 149 |
|
$1.3590 / $2.9120 | Buy Now |
|
Quest Components | 10 A, MODULAR TERMINAL BLOCK, 2 ROWS, 2 DECKS | 830 |
|
$1.6015 / $4.0038 | Buy Now |
|
Quest Components | 10 A, MODULAR TERMINAL BLOCK, 2 ROWS, 2 DECKS | 20 |
|
$2.0825 / $3.3320 | Buy Now |
|
Quest Components | 10 A, MODULAR TERMINAL BLOCK, 2 ROWS, 2 DECKS | 119 |
|
$1.8200 / $3.9000 | Buy Now |
DISTI #
1762062
|
TTI | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$1.8000 / $2.2200 | Buy Now |
DISTI #
000000000000051391
|
Sager | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$2.2300 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1762062
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1762062
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: UL; VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; GL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |