Part Details for 1762091 by Phoenix Contact
Overview of 1762091 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1762091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1762091-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9530 | Buy Now |
DISTI #
651-1762091
|
Mouser Electronics | Pluggable Terminal Blocks MDSTB2.5/ 2-G-5 08BK RoHS: Compliant | 0 |
|
$1.8300 / $2.1300 | Order Now |
DISTI #
71550441
|
RS | Pluggable Header 5.08mm 12AWG 320V 10A 2 Position Combicon Control Series | Phoenix Contact 1762091 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $2.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $2.3200 | Buy Now |
DISTI #
000000000000181418
|
Sager | Pluggable Terminal Blocks MDSTB2.5/ 2-G-5 08BK Min Qty: 50 | 0 |
|
$2.2200 / $2.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8000 / $2.3200 | Buy Now |
Part Details for 1762091
1762091 CAD Models
1762091 Part Data Attributes:
|
1762091
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1762091
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |