Part Details for 176253 (ALTERNATE: B30-255-851-OSHADB) by Brady Worldwide Inc
Overview of 176253 (ALTERNATE: B30-255-851-OSHADB) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 176253 (ALTERNATE: B30-255-851-OSHADB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73761255
|
RS | Printable Polyester Lockout Tags 5.75" x 3.25" Danger Red on White 100 Tags | Brady 176253 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$253.9900 | RFQ |