176282-4
TE Connectivity
Description: AMP UNIVERSAL POWER CAP 2P

Overview of 176282-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 176282-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R5221
Newark Amp Universal Power Cap 2P |Amp Te Connectivity 176282-4 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.1810
$0.1810 Buy Now
DISTI # A131048-ND
DigiKey CONN RCPT HSG 2POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk 5299
In Stock
  • 1 $0.3300
  • 10 $0.2740
  • 25 $0.2544
  • 50 $0.2404
  • 100 $0.2271
  • 250 $0.2107
  • 500 $0.1991
  • 1,000 $0.1882
  • 3,000 $0.1721
$0.1721 / $0.3300 Buy Now
DISTI # 176282-4
Avnet Americas Conn Housing RCP 2 POS 3.96mm Crimp ST Loose Piece - Bulk (Alt: 176282-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 6 Days Container: Bulk 0
  • 6,000 $0.1398
$0.1398 Buy Now
DISTI # 571-176282-4
Mouser Electronics Power to the Board AMP UNIV PWR CAP 2P RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2410
  • 100 $0.2110
  • 500 $0.2000
  • 1,000 $0.1880
  • 2,000 $0.1720
$0.1720 / $0.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks Container: Bag 0
Bag
  • 6,000 $0.1396
$0.1396 Buy Now
DISTI # AMP176282-4
Heilind Electronics AMP UNIVERSAL POWER CAP 2P Americas - 0 in Stock
  • 6,000 $0.1798
  • 9,000 $0.1771
  • 43,000 $0.1624
$0.1624 / $0.1798 Buy Now
Onlinecomponents.com AMP UNIVERSAL POWER CAP 2P RoHS: Compliant 6000 In Stock
  • 100 $0.2549
  • 250 $0.2117
  • 500 $0.2001
  • 1,000 $0.1891
  • 1,500 $0.1863
  • 3,000 $0.1704
  • 4,500 $0.1678
  • 6,000 $0.1653
$0.1653 / $0.2549 Buy Now
Quest Components   16084
  • 1 $0.5585
  • 3,582 $0.1955
  • 7,675 $0.1676
$0.1676 / $0.5585 Buy Now
DISTI # AMP176282-4
Interstate Connecting Components AMP UNIVERSAL POWER CAP 2P 0
  • 6,000 $0.1798
  • 9,000 $0.1771
  • 43,000 $0.1624
$0.1624 / $0.1798 Buy Now
DISTI # 000000000000838180
Sager Power to the Board AMP UNIV PWR CAP 2P Min Qty: 6000 0
  • 6,000 $0.1695
  • 8,000 $0.1649
$0.1649 / $0.1695 Buy Now
DISTI # 176282-4
Avnet Abacus (Alt: 176282-4) RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 176282-4
Avnet Asia Conn Housing RCP 2 POS 3.96mm Crimp ST Loose Piece (Alt: 176282-4) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 5 Days 0
RFQ
LCSC -30+105 3.96mm Housings (Wire To Board / Wire To Wire ) ROHS 40
  • 1 $0.1049
  • 10 $0.1027
  • 30 $0.1013
  • 100 $0.0998
$0.0998 / $0.1049 Buy Now
Master Electronics AMP UNIVERSAL POWER CAP 2P RoHS: Compliant 6000 In Stock
  • 100 $0.2549
  • 250 $0.2117
  • 500 $0.2001
  • 1,000 $0.1891
  • 1,500 $0.1863
  • 3,000 $0.1704
  • 4,500 $0.1678
  • 6,000 $0.1653
$0.1653 / $0.2549 Buy Now

CAD Models for 176282-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 176282-4 by TE Connectivity

176282-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2
Body Breadth
0.331 inch
Body Depth
0.33 inch
Body Length
1.14 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Resistance
100000000 Ω
Insulator Color
YELLOW
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
7A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
7 A
Reference Standard
UL
Terminal Pitch
3.96 mm
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. 176282-4
    TE Connectivity
    AMP UNIVERSAL POWER CAP 2P
    VS

Alternate Parts for 176282-4

This table gives cross-reference parts and alternative options found for 176282-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176282-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
94503-0210 Rectangular Power Connector, 2 Contact(s), Male, Wire Terminal, Plug Molex 176282-4 vs 94503-0210
35150-0214 Rectangular Power Connector, 2 Contact(s), Male, Plug, Molex 176282-4 vs 35150-0214
176282-1 AMP UNIVERSAL POWER CAP 2P TE Connectivity 176282-4 vs 176282-1
176282-9 AMP UNIVERSAL POWER CAP 2P TE Connectivity 176282-4 vs 176282-9
66480-014 Rectangular Power Connector, 2 Contact(s), Male, Plug DuPont 176282-4 vs 66480-014
43680-2002 Rectangular Power Connector, 2 Contact(s), Male, Plug, Molex 176282-4 vs 43680-2002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 176282-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 176282-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 176282-4 would you like to use for your alert(s)?
  • Please alert me when 176282-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 176282-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 176282-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 176282-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 176282-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 176282-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: