Part Details for 1763230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1763230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1763230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C0214
|
Newark | Terminal Block, Fuse, 4 Position, 26-12Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Clamp, Rated Current:6.3A, Rated Voltage:400V, Product Range:-Rohs Compliant: Yes |Weidmuller 1763230000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2300 / $12.1300 | Buy Now |
DISTI #
1763230000-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
24 In Stock |
|
$9.4270 / $11.8800 | Buy Now |
DISTI #
1763230000
|
Avnet Americas | Conn DIN Rail Fused 4 POS ST 10A - Bulk (Alt: 1763230000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1763230000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDL 2.5/SI/DU LD 36V | 9 |
|
$8.3400 / $11.8800 | Buy Now |
|
Onlinecomponents.com | Conn DIN Rail Fused 4 POS ST T DIN Rail 10A RoHS: Compliant |
30 In Stock |
|
$2.7400 / $3.6200 | Buy Now |
DISTI #
54256614
|
Verical | Conn DIN Rail Fused 4 POS ST T DIN Rail 10A RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 30 |
|
$3.7180 / $4.2770 | Buy Now |
|
Master Electronics | Conn DIN Rail Fused 4 POS ST T DIN Rail 10A RoHS: Compliant |
30 In Stock |
|
$2.7400 / $3.6200 | Buy Now |