-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1763672-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$7.2719 / $8.8600 | Buy Now |
DISTI #
651-1763672
|
Mouser Electronics | Pluggable Terminal Blocks 20 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 50 |
|
$7.2700 / $8.8300 | Buy Now |
DISTI #
71712770
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 20 Position | Phoenix Contact 1763672 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5600 / $10.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5300 / $10.2400 | Buy Now |
DISTI #
000000000002648468
|
Sager | Pluggable Terminal Blocks 20 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$9.1400 / $9.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5300 / $10.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1763672
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1763672
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |