There are no models available for this part yet.
Overview of 1763825 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1763825 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-6868-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2940 | Buy Now | |
DISTI #
651-1763825
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.2900 / $3.9800 | Order Now | |
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 5.08mm Solder RoHS: Compliant | 0 |
|
$2.9600 / $3.6000 | Buy Now | ||
DISTI #
1763825
|
TTI | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$3.9700 | Buy Now | |
DISTI #
000000000000181459
|
Sager | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.7400 / $4.1900 | Buy Now | |
Master Electronics | Conn Wire to Board HDR 12 POS 5.08mm Solder RoHS: Compliant | 0 |
|
$2.9600 / $3.6000 | Buy Now |
CAD Models for 1763825 by Phoenix Contact
Part Data Attributes for 1763825 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
SAFETY APPROVAL: VDE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
12
|
Rated Current
|
12 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CB; CCA; CSA; CUL; GOST; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|