Part Details for 1763940000 by Weidmüller Interface GmbH & Co. KG
Overview of 1763940000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1763940000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C0218
|
Newark | Terminal Block, Fused, 26-12Awg, 0.6Mm, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:600V, Fuse Size Held:- Rohs Compliant: Yes |Weidmuller 1763940000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$5.2700 | Buy Now |
DISTI #
1763940000-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$5.6073 / $8.7800 | Buy Now |
DISTI #
14C0218
|
Avnet Americas | Conn DIN Rail Fused 2 POS ST 6.3A - Bulk (Alt: 14C0218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 24 Partner Stock |
|
$6.5800 / $9.2200 | Buy Now |
DISTI #
1763940000
|
Avnet Americas | Conn DIN Rail Fused 2 POS ST 6.3A - Bulk (Alt: 1763940000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$5.5918 / $6.4418 | Buy Now |
DISTI #
470-1763940000
|
Mouser Electronics | DIN Rail Terminal Blocks WTR 2.5/SI | 127 |
|
$5.3700 / $10.1600 | Buy Now |
|
Onlinecomponents.com | Conn DIN Rail Fused 2 POS ST T DIN Rail 6.3A RoHS: Compliant | 25 Factory Stock |
|
$5.8000 / $7.1200 | Buy Now |
|
Master Electronics | Conn DIN Rail Fused 2 POS ST T DIN Rail 6.3A RoHS: Compliant | 25 Factory Stock |
|
$5.8000 / $7.1200 | Buy Now |