Part Details for 1763950000 by Weidmüller Interface GmbH & Co. KG
Overview of 1763950000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1763950000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C0219
|
Newark | Wtr 2.5/Si Ld 36V Rohs Compliant: Yes |Weidmuller 1763950000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6000 / $17.4500 | Buy Now |
DISTI #
281-4739-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$9.2960 / $14.8700 | Buy Now |
DISTI #
1763950000
|
Avnet Americas | Conn DIN Rail Fused 2 POS Screw ST 6.3A - Bulk (Alt: 1763950000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.2040 / $10.6030 | Buy Now |
DISTI #
470-1763950000
|
Mouser Electronics | DIN Rail Terminal Blocks WTR 2.5/SI LD 36V RoHS: Compliant | 146 |
|
$9.6600 / $14.8700 | Buy Now |
|
Onlinecomponents.com | Conn DIN Rail Fused 2 POS Screw ST T DIN Rail 6.3A RoHS: Compliant |
50 In Stock 497 Factory Stock |
|
$9.7900 / $12.9600 | Buy Now |
|
Master Electronics | Conn DIN Rail Fused 2 POS Screw ST T DIN Rail 6.3A RoHS: Compliant |
50 In Stock 497 Factory Stock |
|
$9.7900 / $12.9600 | Buy Now |