Part Details for 1765502 by Phoenix Contact
Overview of 1765502 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1765502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1765502-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 7.62MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4622 | Buy Now |
DISTI #
651-1765502
|
Mouser Electronics | Pluggable Terminal Blocks 11 Pos 7.62mm pitch Plug 24-8 AWG Spring RoHS: Compliant | 0 |
|
$42.4600 | Order Now |
DISTI #
71775566
|
RS | PCB Plug Push-In 7.62mm 8AWG 1000V 41A 11 Position | Phoenix Contact 1765502 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6900 / $48.1300 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 11 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$31.7900 / $64.8700 | Buy Now |
DISTI #
000000000003139030
|
Sager | Pluggable Terminal Blocks 11 Pos 7.62mm pitch Plug 24-8 AWG Spring Min Qty: 50 | 0 |
|
$40.7800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 550 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 11 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$31.7900 / $64.8700 | Buy Now |
Part Details for 1765502
1765502 CAD Models
1765502 Part Data Attributes
|
1765502
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1765502
Phoenix Contact
TERM BLOCK PLUG 11POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |