Part Details for 17660 10 C3 by Volex Group
Overview of 17660 10 C3 by Volex Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10017660-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
10017660-012LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
10017660-001LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Inline, 22 Positions |
Price & Stock for 17660 10 C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
686-17660
|
Mouser Electronics | AC Power Cords 18AWG SVT 6FT 7IN (2.0m) BLACK RoHS: Compliant | 52 |
|
$6.9800 / $12.0200 | Buy Now |
DISTI #
70115985
|
RS | Power Cord, C13, 5-15P Plug, 3 Cond SVT Cbl, 67", 18 AWG, PVC Jkt, Plastic Ins | Volex Power Cords 17660 10 C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 45 |
|
$10.8000 / $12.1400 | Buy Now |
DISTI #
BCD17660 10 C3
|
Heilind Electronics | PWC C13, 5-15P PLUG, 3 COND SVT CBL, 2M 18 AWG | Americas - 651 in Stock |
|
$6.4918 / $8.4256 | Buy Now |
DISTI #
BCD17660 10 C3
|
Interstate Connecting Components | PWC C13, 5-15P PLUG, 3 COND SVT CBL, 2M 18 AWG | 195 |
|
$6.4918 / $8.4256 | Buy Now |